cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-URB4-YU802

DigiKey Part Number
516-ASMT-URB4-YU802TR-ND - Tape & Reel (TR)
516-ASMT-URB4-YU802CT-ND - Cut Tape (CT)
516-ASMT-URB4-YU802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-URB4-YU802
Description
LED PLCC2 T/MT SIL 120VA RED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
EDA/CAD Models
ASMT-URB4-YU802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,04100 Kč80,41 Kč
1005,79930 Kč579,93 Kč
5004,78720 Kč2 393,60 Kč
1 0004,45460 Kč4 454,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,15896 Kč8 317,92 Kč
4 0003,91935 Kč15 677,40 Kč
6 0003,79647 Kč22 778,82 Kč
10 0003,65763 Kč36 576,30 Kč
14 0003,57504 Kč50 050,56 Kč
20 0003,49446 Kč69 889,20 Kč
50 0003,31662 Kč165 831,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč