
ASMT-UAB4-YU802 | |
|---|---|
DigiKey Part Number | 516-ASMT-UAB4-YU802TR-ND - Tape & Reel (TR) 516-ASMT-UAB4-YU802CT-ND - Cut Tape (CT) 516-ASMT-UAB4-YU802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UAB4-YU802 |
Description | LED PLCC2 T/MT SIL 120VA AMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,78490 Kč | 578,49 Kč |
| 500 | 4,77536 Kč | 2 387,68 Kč |
| 1 000 | 4,44360 Kč | 4 443,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,16139 Kč | 8 322,78 Kč |
| 4 000 | 3,92180 Kč | 15 687,20 Kč |
| 6 000 | 3,79892 Kč | 22 793,52 Kč |
| 10 000 | 3,66010 Kč | 36 601,00 Kč |
| 14 000 | 3,57752 Kč | 50 085,28 Kč |
| 20 000 | 3,49697 Kč | 69 939,40 Kč |
| 50 000 | 3,31913 Kč | 165 956,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


