ASM6-SLD1-NST0H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM6-SLD1-NST0H

DigiKey Part Number
516-ASM6-SLD1-NST0HTR-ND - Tape & Reel (TR)
516-ASM6-SLD1-NST0HCT-ND - Cut Tape (CT)
516-ASM6-SLD1-NST0HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM6-SLD1-NST0H
Description
LED ASM6-SXXX-XXXXH BLU 3SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
LED Lighting Color ASM6-Sxxx-xxxxH Royal Blue 450nm (440nm ~ 460nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
450nm (440nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
580mW (530mW ~ 705mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1041,74200 Kč417,42 Kč
10032,32020 Kč3 232,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,17922 Kč14 089,61 Kč
1 00026,82949 Kč26 829,49 Kč
1 50026,13821 Kč39 207,32 Kč
2 50025,35792 Kč63 394,80 Kč
3 50024,89397 Kč87 128,90 Kč
5 00024,44195 Kč122 209,75 Kč
Manufacturers Standard Package
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč