
AR49-M49M-P12H | |
---|---|
DigiKey Part Number | 516-AR49-M49M-P12H-ND |
Manufacturer | |
Manufacturer Product Number | AR49-M49M-P12H |
Description | ENCODER ABSOLUTE SPI VERT CONN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
192 | 1 218,55500 Kč | 233 962,56 Kč |
Unit Price without VAT: | 1 218,55500 Kč |
---|---|
Unit Price with VAT: | 1 474,45155 Kč |