
APDS-9253-001 | |
|---|---|
DigiKey Part Number | 516-APDS-9253-001TR-ND - Tape & Reel (TR) 516-APDS-9253-001CT-ND - Cut Tape (CT) 516-APDS-9253-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9253-001 |
Description | SENSOR OPT 470NM/550NM AMB/IR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR 470nm, 550nm, 610nm I2C 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient, IR | |
Wavelength | 470nm, 550nm, 610nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 5 | 34,14200 Kč | 170,71 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 30,58160 Kč | 764,54 Kč |
| 50 | 29,25860 Kč | 1 462,93 Kč |
| 100 | 28,04910 Kč | 2 804,91 Kč |
| 500 | 25,61756 Kč | 12 808,78 Kč |
| 1 000 | 24,71255 Kč | 24 712,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,63081 Kč | 59 077,03 Kč |
| 5 000 | 22,89097 Kč | 114 454,85 Kč |
| 7 500 | 22,48679 Kč | 168 650,92 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











