Optical Sensor Ambient 550nm I2C 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9250

DigiKey Part Number
516-3293-2-ND - Tape & Reel (TR)
516-3293-1-ND - Cut Tape (CT)
516-3293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDS-9250
Description
SENSOR OPT 550NM AMBIENT 6 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
APDS-9250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
534,14200 Kč170,71 Kč
1032,52600 Kč325,26 Kč
2530,58160 Kč764,54 Kč
5029,25860 Kč1 462,93 Kč
10028,04910 Kč2 804,91 Kč
50025,61756 Kč12 808,78 Kč
1 00024,71255 Kč24 712,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,63081 Kč59 077,03 Kč
5 00022,89097 Kč114 454,85 Kč
7 50022,48679 Kč168 650,92 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč