Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-LL36-WZ002

DigiKey Part Number
516-ALMD-LL36-WZ002TR-ND - Tape & Reel (TR)
516-ALMD-LL36-WZ002CT-ND - Cut Tape (CT)
516-ALMD-LL36-WZ002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-LL36-WZ002
Description
LED AMBER DIFF SMT OVAL LED SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1018,94500 Kč189,45 Kč
10014,15190 Kč1 415,19 Kč
50012,02418 Kč6 012,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,32806 Kč11 328,06 Kč
2 00010,73782 Kč21 475,64 Kč
3 00010,43533 Kč31 305,99 Kč
5 00010,09373 Kč50 468,65 Kč
7 0009,89061 Kč69 234,27 Kč
10 0009,69254 Kč96 925,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč