
ALMD-LG36-WZ002 | |
|---|---|
DigiKey Part Number | 516-ALMD-LG36-WZ002TR-ND - Tape & Reel (TR) 516-ALMD-LG36-WZ002CT-ND - Cut Tape (CT) 516-ALMD-LG36-WZ002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-LG36-WZ002 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 5.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 18,94500 Kč | 189,45 Kč |
| 100 | 14,15190 Kč | 1 415,19 Kč |
| 500 | 12,02418 Kč | 6 012,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,32806 Kč | 11 328,06 Kč |
| 2 000 | 10,73782 Kč | 21 475,64 Kč |
| 3 000 | 10,43533 Kč | 31 305,99 Kč |
| 5 000 | 10,09373 Kč | 50 468,65 Kč |
| 7 000 | 9,89061 Kč | 69 234,27 Kč |
| 10 000 | 9,69254 Kč | 96 925,40 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |




