CBL Fiber Optic POF 500M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-TUS500Z

DigiKey Part Number
516-4033-ND
Manufacturer
Manufacturer Product Number
AFBR-TUS500Z
Description
CBL FIBER OPTIC POF 500M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Clear POF 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
POF
Length
1640.4' (500.0m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
-
Attenuation - Typ
-0.2dB
Refractive Index - Core
1.492
Refractive Index - Cladding
1.42
Jacket Color
Clear
Bend Radius
30mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 85°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.48
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 133,86000 Kč25 133,86 Kč
Manufacturers Standard Package
Unit Price without VAT:25 133,86000 Kč
Unit Price with VAT:30 411,97060 Kč
Alternate Color
CBL FIBER OPTIC POF 500M
In-Stock: 0
Unit Price: 10 890,96000 Kč