
AFBR-HUS500Z | |
|---|---|
DigiKey Part Number | AFBR-HUS500Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-HUS500Z |
Description | CBL FIBER OPTIC POF 500M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black POF 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 1640.4' (500.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | - | |
Attenuation - Typ | -0.19dB | |
Refractive Index - Core | 1.492 | |
Refractive Index - Cladding | 1.42 | |
Jacket Color | Black | |
Bend Radius | 35mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Numerical Aperture | 0.48 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 10 890,96000 Kč | 76 236,72 Kč |
| Unit Price without VAT: | 10 890,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 178,06160 Kč |



