Optical Sensor Analog TO-205AD, TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S6PY0573

DigiKey Part Number
516-AFBR-S6PY0573-ND
Manufacturer
Manufacturer Product Number
AFBR-S6PY0573
Description
ANALOG TO SENSOR 4.35M FILTER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optical Sensor Analog TO-205AD, TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Output Type
Analog
Voltage - Supply
2.7V ~ 8V
Operating Temperature
-40°C ~ 85°C
Package / Case
TO-205AD, TO-39-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 361,51000 Kč1 361,51 Kč
51 258,11600 Kč6 290,58 Kč
101 219,60600 Kč12 196,06 Kč
251 173,56160 Kč29 339,04 Kč
501 142,04340 Kč57 102,17 Kč
1001 113,12080 Kč111 312,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 361,51000 Kč
Unit Price with VAT:1 647,42710 Kč