
AFBR-S50MV85G-EK | |
|---|---|
DigiKey Part Number | 516-4327-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S50MV85G-EK |
Description | AFBR-S50MV85G EVALKIT |
Customer Reference | |
Detailed Description | AFBR-S50MV85G - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AFBR-S50MV85G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 174,10000 Kč | 8 174,10 Kč |
| Unit Price without VAT: | 8 174,10000 Kč |
|---|---|
| Unit Price with VAT: | 9 890,66100 Kč |



