
AFBR-S4P0102L3R | |
|---|---|
DigiKey Part Number | 516-AFBR-S4P0102L3RTR-ND - Tape & Reel (TR) 516-AFBR-S4P0102L3RCT-ND - Cut Tape (CT) 516-AFBR-S4P0102L3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBR-S4P0102L3R |
Description | NIR DUAL-CHANNEL SIPM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 710nm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer Broadcom Limited | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Type IR | Supplier Device Package 4-SMD |
Wavelength 710nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,41000 Kč | 328,41 Kč |
| 10 | 257,01600 Kč | 2 570,16 Kč |
| 100 | 215,45420 Kč | 21 545,42 Kč |
| 500 | 208,24682 Kč | 104 123,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 191,55845 Kč | 191 558,45 Kč |
| Unit Price without VAT: | 328,41000 Kč |
|---|---|
| Unit Price with VAT: | 397,37610 Kč |



