
AFBR-S4EP002 | |
|---|---|
DigiKey Part Number | 516-AFBR-S4EP002-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4EP002 |
Description | NIR FAST SIPM EVB W/ SINGLE 5V V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-S4P0102L3R - Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer Broadcom Limited | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part AFBR-S4P0102L3R |
Sensor Type Light, Silicon Photomultiplier (SiPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 565,01000 Kč | 9 565,01 Kč |
| 10 | 8 553,91300 Kč | 85 539,13 Kč |
| Unit Price without VAT: | 9 565,01000 Kč |
|---|---|
| Unit Price with VAT: | 11 573,66210 Kč |


