
AFBR-POC404L | |
|---|---|
DigiKey Part Number | 516-3891-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-POC404L |
Description | OPTOISO OPTICAL POWER CONVERTER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Optical Power Converter 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Power Converter | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | 170mA | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 083,64000 Kč | 13 083,64 Kč |
| Unit Price without VAT: | 13 083,64000 Kč |
|---|---|
| Unit Price with VAT: | 15 831,20440 Kč |


