Optoisolator Optical Power Converter 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-POC205A2

DigiKey Part Number
516-AFBR-POC205A2-ND
Manufacturer
Manufacturer Product Number
AFBR-POC205A2
Description
OPTOISO OPTICAL POWER CONVERTER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Optical Power Converter 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Type
Optical Power Converter
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Input Type
DC
Current - Output / Channel
170mA
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115 049,06000 Kč15 049,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15 049,06000 Kč
Unit Price with VAT:18 209,36260 Kč