
AFBR-5803ATQZ | |
|---|---|
DigiKey Part Number | 516-2347-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5803ATQZ |
Description | TXRX ETHERNET 3.3V ST 1X9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1300nm 3.3V, 5V ST Duplex Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-5803ATQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | ST Duplex | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,79000 Kč | 992,79 Kč |
| 10 | 818,08200 Kč | 8 180,82 Kč |
| 100 | 717,33580 Kč | 71 733,58 Kč |
| Unit Price without VAT: | 992,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,27590 Kč |




