
AFBR-452BZ | |
|---|---|
DigiKey Part Number | AFBR-452BZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-452BZ |
Description | CONN FIBER PLUG DUPLEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex Blue |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Broadcom Limited | Fastening Type Latch Lock |
Series | Housing Color Blue |
Packaging Bulk | Housing Material Polyether Imide (PEI) |
Part Status Active | Body Material Polyether Imide (PEI) |
Connector Type Plug | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex Duplex | Base Product Number |
Mode POF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,13000 Kč | 431,30 Kč |
| 25 | 40,41680 Kč | 1 010,42 Kč |
| 50 | 38,48520 Kč | 1 924,26 Kč |
| 100 | 36,64570 Kč | 3 664,57 Kč |
| 250 | 34,35020 Kč | 8 587,55 Kč |
| 500 | 32,71026 Kč | 16 355,13 Kč |
| 1 000 | 31,14927 Kč | 31 149,27 Kč |
| 2 500 | 29,20016 Kč | 73 000,40 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |





