Fiber Optic Receptacle Connector Duplex Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-4536DZ

DigiKey Part Number
AFBR-4536DZ-ND
Manufacturer
Manufacturer Product Number
AFBR-4536DZ
Description
CONN FIBER RECEPTACLE DUPLEX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector Duplex Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
POF
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Plastic
Ferrule Material
-
Body Material
Plastic
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,10000 Kč469,10 Kč
10398,62600 Kč3 986,26 Kč
25373,67200 Kč9 341,80 Kč
50355,84060 Kč17 792,03 Kč
100338,86360 Kč33 886,36 Kč
300313,61493 Kč94 084,48 Kč
500302,52784 Kč151 263,92 Kč
Manufacturers Standard Package
Unit Price without VAT:469,10000 Kč
Unit Price with VAT:567,61100 Kč