Fiber Optic Receiver Optical 50MBd -27dBm 3.135V ~ 5.25V 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-2419Z

DigiKey Part Number
516-3607-ND
Manufacturer
Manufacturer Product Number
AFBR-2419Z
Description
FIBER OPTIC RECEIVER 50MBD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver Optical 50MBd -27dBm 3.135V ~ 5.25V 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Data Rate
50MBd
Voltage - Supply
3.135V ~ 5.25V
Power - Minimum Receivable
-27dBm
Current - Supply
20 mA
Applications
Optical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1650,52000 Kč650,52 Kč
60466,90450 Kč28 014,27 Kč
120450,03442 Kč54 004,13 Kč
Manufacturers Standard Package
Unit Price without VAT:650,52000 Kč
Unit Price with VAT:787,12920 Kč