
AEDT-9810-Z00 | |
---|---|
DigiKey Part Number | 516-3256-ND |
Manufacturer | |
Manufacturer Product Number | AEDT-9810-Z00 |
Description | ENC OPTC QUAD USR SELCT TERM PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 5000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 5000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 903,40000 Kč | 903,40 Kč |
5 | 775,54200 Kč | 3 877,71 Kč |
20 | 679,46400 Kč | 13 589,28 Kč |
40 | 635,71075 Kč | 25 428,43 Kč |
60 | 611,33617 Kč | 36 680,17 Kč |
100 | 581,83610 Kč | 58 183,61 Kč |
260 | 543,01246 Kč | 141 183,24 Kč |
Unit Price without VAT: | 903,40000 Kč |
---|---|
Unit Price with VAT: | 1 093,11400 Kč |