
AEDM-5810-Z12 | |
|---|---|
DigiKey Part Number | 516-3253-ND |
Manufacturer | |
Manufacturer Product Number | AEDM-5810-Z12 |
Description | ENC OPTCL QUAD RHT ANG TERM PINS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 5000 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Actuator Type Hole for Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Orientation Right Angle |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |
Pulses per Revolution 5000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,09000 Kč | 1 420,09 Kč |
| 10 | 1 285,87600 Kč | 12 858,76 Kč |
| 25 | 1 236,05160 Kč | 30 901,29 Kč |
| 50 | 1 199,64100 Kč | 59 982,05 Kč |
| 100 | 1 164,30340 Kč | 116 430,34 Kč |
| Unit Price without VAT: | 1 420,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 718,30890 Kč |



