AEDR-9920-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-9920-102

DigiKey Part Number
516-AEDR-9920-102TR-ND - Tape & Reel (TR)
516-AEDR-9920-102CT-ND - Cut Tape (CT)
516-AEDR-9920-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEDR-9920-102
Description
ENCODER OPTICAL QUAD SMD/SMT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical Programmable Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
Programmable
Voltage - Supply
3V ~ 3.6V
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1822,88000 Kč822,88 Kč
5706,40600 Kč3 532,03 Kč
10661,29800 Kč6 612,98 Kč
25605,85400 Kč15 146,35 Kč
50599,64140 Kč29 982,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100530,08280 Kč53 008,28 Kč
200495,51155 Kč99 102,31 Kč
300489,90363 Kč146 971,09 Kč
Manufacturers Standard Package
Unit Price without VAT:822,88000 Kč
Unit Price with VAT:995,68480 Kč