Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-8000-1K2

DigiKey Part Number
516-AEDR-8000-1K2TR-ND - Tape & Reel (TR)
516-AEDR-8000-1K2CT-ND - Cut Tape (CT)
516-AEDR-8000-1K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEDR-8000-1K2
Description
SENSOR OPT REFLECTIVE 2MM 8SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.079" (2mm)
Sensing Method
Reflective
Sensing Object
Codewheel/Codestrip
Output Configuration
-
Sensing Light
-
Mounting Type
Surface Mount
Current - Supply
2.2 mA
Voltage - Supply
4.5V ~ 5.5V
Package / Case
8-SMD
Features
Compact Model
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1396,86000 Kč396,86 Kč
5340,75600 Kč1 703,78 Kč
10319,06500 Kč3 190,65 Kč
25292,42640 Kč7 310,66 Kč
50273,68380 Kč13 684,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100256,06640 Kč25 606,64 Kč
200239,49375 Kč47 898,75 Kč
300230,25637 Kč69 076,91 Kč
500219,07340 Kč109 536,70 Kč
700211,97241 Kč148 380,69 Kč
Manufacturers Standard Package
Unit Price without VAT:396,86000 Kč
Unit Price with VAT:480,20060 Kč