
AEDL-5810-Z12 | |
---|---|
DigiKey Part Number | 516-3277-ND |
Manufacturer | |
Manufacturer Product Number | AEDL-5810-Z12 |
Description | ENCODER OPTICAL QUAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 5000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 5000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 616,82000 Kč | 1 616,82 Kč |
20 | 1 421,05400 Kč | 28 421,08 Kč |
40 | 1 379,19600 Kč | 55 167,84 Kč |
60 | 1 355,28667 Kč | 81 317,20 Kč |
100 | 1 325,73580 Kč | 132 573,58 Kč |
Unit Price without VAT: | 1 616,82000 Kč |
---|---|
Unit Price with VAT: | 1 956,35220 Kč |