
AEAT-9922-100 | |
|---|---|
DigiKey Part Number | 516-AEAT-9922-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEAT-9922-100 |
Description | ENCODER MAG COMMUT VERT SMD TAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 10K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 280,26765 Kč | 280 267,65 Kč |
| Unit Price without VAT: | 280,26765 Kč |
|---|---|
| Unit Price with VAT: | 339,12386 Kč |


