
ACPL-P341-500E | |
|---|---|
DigiKey Part Number | 516-3775-2-ND - Tape & Reel (TR) 516-3775-1-ND - Cut Tape (CT) 516-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P341-500E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-P341-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 43ns, 40ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 100 | 39,79330 Kč | 3 979,33 Kč |
| 500 | 34,87264 Kč | 17 436,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,27007 Kč | 33 270,07 Kč |
| 2 000 | 31,91392 Kč | 63 827,84 Kč |
| 3 000 | 31,21941 Kč | 93 658,23 Kč |
| 5 000 | 30,43631 Kč | 152 181,55 Kč |
| 7 000 | 29,97102 Kč | 209 797,14 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


