3A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P341-560E

DigiKey Part Number
516-ACPL-P341-560ETR-ND - Tape & Reel (TR)
516-ACPL-P341-560ECT-ND - Cut Tape (CT)
516-ACPL-P341-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-P341-560E
Description
OPTOISO 3.75KV 1CH GATE DRVR 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
43ns, 40ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1051,99100 Kč519,91 Kč
10040,60380 Kč4 060,38 Kč
50035,60378 Kč17 801,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,97581 Kč33 975,81 Kč
2 00032,59793 Kč65 195,86 Kč
3 00031,89253 Kč95 677,59 Kč
5 00031,09690 Kč155 484,50 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč