
ACPL-K44T-500E | |
|---|---|
DigiKey Part Number | 516-4123-2-ND - Tape & Reel (TR) 516-4123-1-ND - Cut Tape (CT) 516-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K44T-500E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K44T-500E Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 8-SO Stretched |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 87,68800 Kč | 876,88 Kč |
| 100 | 70,14380 Kč | 7 014,38 Kč |
| 500 | 62,47660 Kč | 31 238,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,98457 Kč | 59 984,57 Kč |
| 2 000 | 57,87710 Kč | 115 754,20 Kč |
| 3 000 | 56,79847 Kč | 170 395,41 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |






