
ACPL-K305T-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-K305T-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K305T-000E |
Description | OPTOISO 5KV PHVOLT 8SO STRETCHED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 365µs, 35µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7.4V | |
Current - Output / Channel | 24µA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,74000 Kč | 88,74 Kč |
| 10 | 65,57300 Kč | 655,73 Kč |
| 100 | 51,88130 Kč | 5 188,13 Kč |
| 500 | 45,88058 Kč | 22 940,29 Kč |
| 1 840 | 42,46196 Kč | 78 130,01 Kč |
| 3 680 | 41,03736 Kč | 151 017,48 Kč |
| Unit Price without VAT: | 88,74000 Kč |
|---|---|
| Unit Price with VAT: | 107,37540 Kč |




