
ACPL-C87AT-500E | |
|---|---|
DigiKey Part Number | 516-3948-2-ND - Tape & Reel (TR) 516-3948-1-ND - Cut Tape (CT) 516-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C87AT-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C87AT-500E Models |
Category | Current - Supply 10.5mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Current - Input Bias 1 nA | Supplier Device Package 8-SO Stretched |
Voltage - Input Offset 300 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,49000 Kč | 226,49 Kč |
| 10 | 174,22700 Kč | 1 742,27 Kč |
| 100 | 143,73190 Kč | 14 373,19 Kč |
| 500 | 133,92150 Kč | 66 960,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 126,15513 Kč | 126 155,13 Kč |
| Unit Price without VAT: | 226,49000 Kč |
|---|---|
| Unit Price with VAT: | 274,05290 Kč |







