Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C72A-000E

DigiKey Part Number
516-ACPL-C72A-000E-ND
Manufacturer
Manufacturer Product Number
ACPL-C72A-000E
Description
50MV ISOLATION AMPLIFIER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
250 kHz
Current - Input Bias
140 µA
Voltage - Input Offset
500 µV
Current - Supply
16mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
80123,83313 Kč9 906,65 Kč
160117,97200 Kč18 875,52 Kč
560109,56495 Kč61 356,37 Kč
1 040106,26118 Kč110 511,63 Kč
2 000103,27037 Kč206 540,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč