ACPL-824-560E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 5 000
Unit Price: 29,79000 Kč
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 6,15764 Kč
Datasheet

Similar


LITEON
In Stock: 5 955
Unit Price: 17,50000 Kč
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-824-560E

DigiKey Part Number
ACPL-824-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-824-560E
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 1mA
Current Transfer Ratio (Max)
300% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00010,36582 Kč82 926,56 Kč
Unit Price without VAT:10,36582 Kč
Unit Price with VAT:12,54264 Kč