
ACPL-312T-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-312T-500ETR-ND - Tape & Reel (TR) 516-ACPL-312T-500ECT-ND - Cut Tape (CT) 516-ACPL-312T-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-312T-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,31000 Kč | 46 310,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,14000 Kč | 107,14 Kč |
| 10 | 79,78000 Kč | 797,80 Kč |
| 100 | 63,64890 Kč | 6 364,89 Kč |
| 500 | 56,68344 Kč | 28 341,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,90000 Kč | 105,90 Kč |
| 10 | 78,85500 Kč | 788,55 Kč |
| 100 | 62,91110 Kč | 6 291,11 Kč |
| 500 | 56,02640 Kč | 28 013,20 Kč |
| Unit Price without VAT: | 105,90000 Kč |
|---|---|
| Unit Price with VAT: | 128,13900 Kč |


