12 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFL-3161T-000E

DigiKey Part Number
516-ACFL-3161T-000E-ND
Manufacturer
Manufacturer Product Number
ACFL-3161T-000E
Description
AUTOMOTIVE OPTOCOUPLER, LF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10A Gate Driver Optical Coupling 5000Vrms 1 Channel 12-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
95ns, 95ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
7ns, 7ns
Current - Output High, Low
6A, 6A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width)
Supplier Device Package
12-SO Stretched
Approval Agency
CSA, IEC/EN/DIN, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 215
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,10000 Kč85,10 Kč
8050,52738 Kč4 042,19 Kč
16047,61325 Kč7 618,12 Kč
56043,42213 Kč24 316,39 Kč
1 04041,77205 Kč43 442,93 Kč
2 00040,27719 Kč80 554,38 Kč
5 04038,52937 Kč194 188,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,10000 Kč
Unit Price with VAT:102,97100 Kč