Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-227-56BE

DigiKey Part Number
516-ACPL-227-56BETR-ND - Tape & Reel (TR)
516-ACPL-227-56BECT-ND - Cut Tape (CT)
516-ACPL-227-56BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-227-56BE
Description
OPTOISOLATOR 3KV 2CH TRANS 8-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
2
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
130% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
260% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
8-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILD1206TVishay Semiconductor Opto Division1 236751-ILD1206TCT-ND30,87000 KčSimilar
ILD1207TVishay Semiconductor Opto Division6 519ILD1207TCT-ND30,87000 KčSimilar
ILD205TVishay Semiconductor Opto Division5 460751-1308-1-ND29,40000 KčSimilar
ILD206TVishay Semiconductor Opto Division9 575751-1309-1-ND29,40000 KčSimilar
ILD217TVishay Semiconductor Opto Division53 367751-1313-1-ND30,87000 KčSimilar
In-Stock: 7 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,26300 Kč202,63 Kč
10015,15850 Kč1 515,85 Kč
50012,89236 Kč6 446,18 Kč
1 00012,15133 Kč12 151,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,52286 Kč23 045,72 Kč
4 00010,99046 Kč43 961,84 Kč
6 00010,71780 Kč64 306,80 Kč
10 00010,41007 Kč104 100,70 Kč
14 00010,22715 Kč143 180,10 Kč
20 00010,04891 Kč200 978,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč