5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACNW3430-000E

DigiKey Part Number
516-3590-ND
Manufacturer
Manufacturer Product Number
ACNW3430-000E
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
80ns
Rise / Fall Time (Typ)
20ns, 10ns
Current - Output High, Low
4A, 4A
Current - Peak Output
5A
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 567
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
4287,61167 Kč3 679,69 Kč
12679,95905 Kč10 074,84 Kč
50472,76891 Kč36 675,53 Kč
1 00869,97958 Kč70 539,42 Kč
2 01667,62044 Kč136 322,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč