
ACNU-3410-500E | |
|---|---|
DigiKey Part Number | 516-ACNU-3410-500ETR-ND - Tape & Reel (TR) 516-ACNU-3410-500ECT-ND - Cut Tape (CT) 516-ACNU-3410-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNU-3410-500E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 80ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.378", 9.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,69000 Kč | 112,69 Kč |
| 10 | 84,09100 Kč | 840,91 Kč |
| 100 | 67,28920 Kč | 6 728,92 Kč |
| 500 | 60,39366 Kč | 30 196,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,55496 Kč | 57 554,96 Kč |
| 2 000 | 55,53591 Kč | 111 071,82 Kč |
| 3 000 | 54,50253 Kč | 163 507,59 Kč |
| Unit Price without VAT: | 112,69000 Kč |
|---|---|
| Unit Price with VAT: | 136,35490 Kč |





