Thermostat 221°F (105°C) SPST-NO TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67F105

DigiKey Part Number
723-1179-ND
Manufacturer
Manufacturer Product Number
67F105
Description
THERMOSTAT 105DEG C NO TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 221°F (105°C) SPST-NO TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switching Temperature
221°F (105°C)
Reset Temperature
158°F (70°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
500174,91418 Kč87 457,09 Kč
1 000136,48700 Kč136 487,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,91418 Kč
Unit Price with VAT:211,64616 Kč