
ACNT-H79B-500E | |
|---|---|
DigiKey Part Number | 516-ACNT-H79B-500ETR-ND - Tape & Reel (TR) 516-ACNT-H79B-500ECT-ND - Cut Tape (CT) 516-ACNT-H79B-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNT-H79B-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - Supply 19mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.535", 13.60mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 8-SO Stretched |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,89000 Kč | 346,89 Kč |
| 10 | 272,13400 Kč | 2 721,34 Kč |
| 100 | 228,66610 Kč | 22 866,61 Kč |
| 500 | 222,15800 Kč | 111 079,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 203,67808 Kč | 203 678,08 Kč |
| Unit Price without VAT: | 346,89000 Kč |
|---|---|
| Unit Price with VAT: | 419,73690 Kč |




