



ACNT-H61L-500E | |
|---|---|
DigiKey Part Number | 516-3668-2-ND - Tape & Reel (TR) 516-3668-1-ND - Cut Tape (CT) 516-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNT-H61L-500E |
Description | OPTOISOLTR 7.5KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 7500Vrms 1 Channel 20kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 98,08200 Kč | 980,82 Kč |
| 100 | 79,00500 Kč | 7 900,50 Kč |
| 500 | 72,15710 Kč | 36 078,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,68431 Kč | 70 684,31 Kč |
| 2 000 | 68,30356 Kč | 136 607,12 Kč |
| 3 000 | 67,08581 Kč | 201 257,43 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |


