Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 7500Vrms 1 Channel 20kV/µs CMTI 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 7500Vrms 1 Channel 20kV/µs CMTI 8-SO Stretched
8-SO-Stretched
Broadcom Optocouplers Overview

ACNT-H61L-000E

DigiKey Part Number
516-3442-ND
Manufacturer
Manufacturer Product Number
ACNT-H61L-000E
Description
OPTOISOLTR 7.5KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 7500Vrms 1 Channel 20kV/µs CMTI 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACNT-H61L-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
7500Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.535", 13.60mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 059
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
8079,69525 Kč6 375,62 Kč
16075,52325 Kč12 083,72 Kč
56069,53338 Kč38 938,69 Kč
1 04067,17745 Kč69 864,55 Kč
2 00065,04372 Kč130 087,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč