
ACML-7420-500E | |
|---|---|
DigiKey Part Number | 516-ACML-7420-500ETR-ND - Tape & Reel (TR) 516-ACML-7420-500ECT-ND - Cut Tape (CT) 516-ACML-7420-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-7420-500E |
Description | DGTL ISOLTR 5.6KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 3ns, 3ns |
Type General Purpose | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACML-7420-000E | Broadcom Limited | 893 | 516-3441-ND | 207,46000 Kč | Parametric Equivalent |
| ADUM1412ARWZ | Analog Devices Inc. | 410 | 505-ADUM1412ARWZ-ND | 139,22000 Kč | Similar |
| ADUM142D0BRWZ | Analog Devices Inc. | 183 | 505-ADUM142D0BRWZ-ND | 97,22000 Kč | Similar |
| ADUM142E0BRWZ | Analog Devices Inc. | 685 | 505-ADUM142E0BRWZ-ND | 97,22000 Kč | Similar |
| ADUM142E0BRWZ-RL | Analog Devices Inc. | 395 | ADUM142E0BRWZ-RLCT-ND | 97,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 162,44100 Kč | 1 624,41 Kč |
| 25 | 150,93360 Kč | 3 773,34 Kč |
| 100 | 138,28860 Kč | 13 828,86 Kč |
| 250 | 136,05780 Kč | 34 014,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 126,28815 Kč | 107 344,93 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |

