Current Sensor 10A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACHS-7121-500E

DigiKey Part Number
516-ACHS-7121-500ETR-ND - Tape & Reel (TR)
516-ACHS-7121-500ECT-ND - Cut Tape (CT)
516-ACHS-7121-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACHS-7121-500E
Description
CURRENT SENSOR HE 10A 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensor 10A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Output
Ratiometric, Voltage
Sensitivity
185mV/A
Frequency
80kHz
Linearity
±0.27%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 110°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,20000 Kč64,20 Kč
557,21400 Kč286,07 Kč
1054,62500 Kč546,25 Kč
2551,58080 Kč1 289,52 Kč
5049,48860 Kč2 474,43 Kč
10047,57720 Kč4 757,72 Kč
50043,73054 Kč21 865,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50041,51607 Kč62 274,10 Kč
3 00040,26683 Kč120 800,49 Kč
4 50039,58462 Kč178 130,79 Kč
Manufacturers Standard Package
Unit Price without VAT:64,20000 Kč
Unit Price with VAT:77,68200 Kč