
6N138-020E | |
|---|---|
DigiKey Part Number | 6N138-020E-ND |
Manufacturer | |
Manufacturer Product Number | 6N138-020E |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N138-020E Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 1.6µs, 10µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N138#020 | Broadcom Limited | 0 | 6N138#020-ND | 0,00000 Kč | Parametric Equivalent |
| 6N138 | LITEON | 1 426 | 160-1795-ND | 17,85000 Kč | Similar |
| 6N138(TP1,F) | Toshiba Semiconductor and Storage | 0 | 6N138(TP1,F)-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 800 | 14,00190 Kč | 81 211,02 Kč |
| Unit Price without VAT: | 14,00190 Kč |
|---|---|
| Unit Price with VAT: | 16,94230 Kč |




