6N138#020 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 14,00190 Kč
Datasheet

Similar


LITEON
In Stock: 1 426
Unit Price: 17,85000 Kč
Datasheet
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N138#020

DigiKey Part Number
6N138#020-ND
Manufacturer
Manufacturer Product Number
6N138#020
Description
OPTOISO 5KV DARL W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N138#020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Broadcom Limited
Voltage - Output (Max)
7V
Packaging
Tube
Current - Output / Channel
60mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
300% @ 1.6mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
1.6µs, 10µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N138-020EBroadcom Limited06N138-020E-ND14,00190 KčDirect
6N138LITEON1 426160-1795-ND17,85000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable