
5082-7610 | |
|---|---|
DigiKey Part Number | 516-1186-5-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7610 |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.8mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 25 | 87,43560 Kč | 2 185,89 Kč |
| 100 | 77,28310 Kč | 7 728,31 Kč |
| 500 | 69,01916 Kč | 34 509,58 Kč |
| 1 000 | 66,33352 Kč | 66 333,52 Kč |
| 2 000 | 64,06217 Kč | 128 124,34 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |








