
MS-0401-01A | |
|---|---|
DigiKey Part Number | 2005-MS-0401-01A-ND |
Manufacturer | |
Manufacturer Product Number | MS-0401-01A |
Description | MODBUS PH SENSOR ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PH Sensor Sensor ModBus, RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | PH Sensor | |
Output Type | ModBus, RS-485 | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,79000 Kč | 2 570,79 Kč |
| 5 | 2 391,58800 Kč | 11 957,94 Kč |
| 10 | 2 324,75200 Kč | 23 247,52 Kč |
| 25 | 2 244,78680 Kč | 56 119,67 Kč |
| 50 | 2 190,03260 Kč | 109 501,63 Kč |
| Unit Price without VAT: | 2 570,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 110,65590 Kč |



