
101070001 | |
|---|---|
DigiKey Part Number | 1597-101070001-ND |
Manufacturer | |
Manufacturer Product Number | 101070001 |
Description | SENSOR PH BLUETOOTH OUTPUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PH Sensor Sensor Bluetooth Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Seeed Technology Co., Ltd | Sensor Type PH Sensor |
Series | Output Type Bluetooth |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |




