
MM2040EV | |
|---|---|
DigiKey Part Number | 2005-MM2040EV-ND |
Manufacturer | |
Manufacturer Product Number | MM2040EV |
Description | RASPBERRY PI PICO MODULE BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Suggested Programming Environment | CircuitPython, MicroPython | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,71000 Kč | 797,71 Kč |
| Unit Price without VAT: | 797,71000 Kč |
|---|---|
| Unit Price with VAT: | 965,22910 Kč |





